
MS3106E10SL-3S | |
|---|---|
DigiKey Part Number | 339-MS3106E10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E10SL-3S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Cable Opening 0.281" (7.14mm) |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,08000 Kč | 548,08 Kč |
| 10 | 465,74500 Kč | 4 657,45 Kč |
| 25 | 436,58920 Kč | 10 914,73 Kč |
| 50 | 415,75860 Kč | 20 787,93 Kč |
| 100 | 395,92920 Kč | 39 592,92 Kč |
| 250 | 371,16616 Kč | 92 791,54 Kč |
| 500 | 353,47612 Kč | 176 738,06 Kč |
| Unit Price without VAT: | 548,08000 Kč |
|---|---|
| Unit Price with VAT: | 663,17680 Kč |






