
MS3108A22-14S | |
|---|---|
DigiKey Part Number | 339-MS3108A22-14S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A22-14S |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-14 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 333,51000 Kč | 2 333,51 Kč |
| 10 | 1 983,53400 Kč | 19 835,34 Kč |
| 25 | 1 859,45680 Kč | 46 486,42 Kč |
| 50 | 1 770,81600 Kč | 88 540,80 Kč |
| 100 | 1 686,41870 Kč | 168 641,87 Kč |
| Unit Price without VAT: | 2 333,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 823,54710 Kč |






