
MS3100A22-14P | |
|---|---|
DigiKey Part Number | 339-MS3100A22-14P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A22-14P |
Description | CONN RCPT MALE 19P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,35000 Kč | 1 139,35 Kč |
| 10 | 968,44900 Kč | 9 684,49 Kč |
| 25 | 907,84440 Kč | 22 696,11 Kč |
| 50 | 864,54220 Kč | 43 227,11 Kč |
| 100 | 823,32740 Kč | 82 332,74 Kč |
| 250 | 771,85960 Kč | 192 964,90 Kč |
| Unit Price without VAT: | 1 139,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,61350 Kč |






