
MS3108A14S-6P | |
|---|---|
DigiKey Part Number | 339-MS3108A14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A14S-6P |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-6 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,69000 Kč | 1 084,69 Kč |
| 10 | 922,04300 Kč | 9 220,43 Kč |
| 25 | 864,33520 Kč | 21 608,38 Kč |
| 50 | 823,11240 Kč | 41 155,62 Kč |
| 100 | 783,86650 Kč | 78 386,65 Kč |
| 250 | 734,86692 Kč | 183 716,73 Kč |
| Unit Price without VAT: | 1 084,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,47490 Kč |





