
MS3108A14S-2S | |
|---|---|
DigiKey Part Number | 339-MS3108A14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A14S-2S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-2 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,10000 Kč | 1 075,10 Kč |
| 10 | 913,86700 Kč | 9 138,67 Kč |
| 25 | 856,68560 Kč | 21 417,14 Kč |
| 50 | 815,82120 Kč | 40 791,06 Kč |
| 100 | 776,92580 Kč | 77 692,58 Kč |
| 250 | 728,35496 Kč | 182 088,74 Kč |
| Unit Price without VAT: | 1 075,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,87100 Kč |





