


MS3106A28-16P | |
|---|---|
DigiKey Part Number | 339-MS3106A28-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A28-16P |
Description | CONN PLUG MALE 20P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 20 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-16 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,32000 Kč | 1 519,32 Kč |
| 10 | 1 291,39300 Kč | 12 913,93 Kč |
| 25 | 1 210,58680 Kč | 30 264,67 Kč |
| 50 | 1 152,86700 Kč | 57 643,35 Kč |
| 100 | 1 097,90650 Kč | 109 790,65 Kč |
| Unit Price without VAT: | 1 519,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 838,37720 Kč |






