


MS3102A28-16S | |
|---|---|
DigiKey Part Number | 339-MS3102A28-16S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A28-16S |
Description | CONN RCPT FMALE 20P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Shielding |
Grade Military | Cable Opening 1.625" (41.28mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-16 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,45000 Kč | 1 205,45 Kč |
| 10 | 1 024,63100 Kč | 10 246,31 Kč |
| 25 | 960,51240 Kč | 24 012,81 Kč |
| 50 | 914,71380 Kč | 45 735,69 Kč |
| 100 | 871,10090 Kč | 87 110,09 Kč |
| 250 | 816,64380 Kč | 204 160,95 Kč |
| Unit Price without VAT: | 1 205,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,59450 Kč |


