
MS3106A20-27S | |
|---|---|
DigiKey Part Number | 339-MS3106A20-27S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-27S |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-27 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,62000 Kč | 1 131,62 Kč |
| 10 | 961,87700 Kč | 9 618,77 Kč |
| 25 | 901,68320 Kč | 22 542,08 Kč |
| 50 | 858,67520 Kč | 42 933,76 Kč |
| 100 | 817,74000 Kč | 81 774,00 Kč |
| 250 | 766,62148 Kč | 191 655,37 Kč |
| Unit Price without VAT: | 1 131,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,26020 Kč |







