
MS3102A20-27P | |
|---|---|
DigiKey Part Number | 339-MS3102A20-27P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-27P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,91000 Kč | 387,91 Kč |
| 10 | 329,60000 Kč | 3 296,00 Kč |
| 25 | 308,95320 Kč | 7 723,83 Kč |
| 50 | 294,20860 Kč | 14 710,43 Kč |
| 100 | 280,17280 Kč | 28 017,28 Kč |
| 250 | 262,64584 Kč | 65 661,46 Kč |
| 500 | 250,12502 Kč | 125 062,51 Kč |
| Unit Price without VAT: | 387,91000 Kč |
|---|---|
| Unit Price with VAT: | 469,37110 Kč |


