MS3106A20-23P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106A20-23P

DigiKey Part Number
339-MS3106A20-23P-ND
Manufacturer
Manufacturer Product Number
MS3106A20-23P
Description
CONN PLUG MALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
20-23
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1739,91000 Kč739,91 Kč
10628,93200 Kč6 289,32 Kč
25589,56840 Kč14 739,21 Kč
50561,44140 Kč28 072,07 Kč
100534,66370 Kč53 466,37 Kč
250501,23332 Kč125 308,33 Kč
Manufacturers Standard Package
Unit Price without VAT:739,91000 Kč
Unit Price with VAT:895,29110 Kč