
MS3102E18-11P | |
|---|---|
DigiKey Part Number | AMS3102E18-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E18-11P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.000" (25.40mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,49000 Kč | 278,49 Kč |
| 10 | 236,58100 Kč | 2 365,81 Kč |
| 25 | 221,76600 Kč | 5 544,15 Kč |
| 50 | 211,17360 Kč | 10 558,68 Kč |
| 100 | 201,09700 Kč | 20 109,70 Kč |
| 250 | 188,51540 Kč | 47 128,85 Kč |
| 500 | 179,52704 Kč | 89 763,52 Kč |
| 1 000 | 170,96957 Kč | 170 969,57 Kč |
| Unit Price without VAT: | 278,49000 Kč |
|---|---|
| Unit Price with VAT: | 336,97290 Kč |





