
MS3102A14S-7P | |
|---|---|
DigiKey Part Number | 339-MS3102A14S-7P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A14S-7P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Grade Military | Cable Opening 0.750" (19.05mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-7 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,17000 Kč | 394,17 Kč |
| 10 | 334,91800 Kč | 3 349,18 Kč |
| 25 | 313,94200 Kč | 7 848,55 Kč |
| 50 | 298,96360 Kč | 14 948,18 Kč |
| 100 | 284,69840 Kč | 28 469,84 Kč |
| 250 | 266,88784 Kč | 66 721,96 Kč |
| 500 | 254,16472 Kč | 127 082,36 Kč |
| Unit Price without VAT: | 394,17000 Kč |
|---|---|
| Unit Price with VAT: | 476,94570 Kč |





