



MS3106F14S-7S | |
|---|---|
DigiKey Part Number | 1200-1257-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F14S-7S |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,96000 Kč | 1 126,96 Kč |
| 10 | 957,84500 Kč | 9 578,45 Kč |
| 25 | 897,89120 Kč | 22 447,28 Kč |
| 50 | 855,06800 Kč | 42 753,40 Kč |
| 100 | 814,30450 Kč | 81 430,45 Kč |
| 250 | 763,39656 Kč | 190 849,14 Kč |
| Unit Price without VAT: | 1 126,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,62160 Kč |


