
MS3102A10S-2P | |
|---|---|
DigiKey Part Number | 339-MS3102A10S-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A10S-2P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10S-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 10 | 291,03700 Kč | 2 910,37 Kč |
| 25 | 272,80800 Kč | 6 820,20 Kč |
| 50 | 259,79060 Kč | 12 989,53 Kč |
| 100 | 247,39430 Kč | 24 739,43 Kč |
| 250 | 231,91628 Kč | 57 979,07 Kč |
| 500 | 220,85954 Kč | 110 429,77 Kč |
| 1 000 | 210,33265 Kč | 210 332,65 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |


