
MS3100A16S-1S | |
|---|---|
DigiKey Part Number | 339-MS3100A16S-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A16S-1S |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-1 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,41000 Kč | 775,41 Kč |
| 10 | 659,03400 Kč | 6 590,34 Kč |
| 25 | 617,77320 Kč | 15 444,33 Kč |
| 50 | 588,30440 Kč | 29 415,22 Kč |
| 100 | 560,25170 Kč | 56 025,17 Kč |
| 250 | 525,21908 Kč | 131 304,77 Kč |
| Unit Price without VAT: | 775,41000 Kč |
|---|---|
| Unit Price with VAT: | 938,24610 Kč |





