Connector Cap (Cover), Protective 20 Olive Drab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT20TV

DigiKey Part Number
339-GT20TV-ND
Manufacturer
Manufacturer Product Number
GT20TV
Description
MIL-5015 GT/ACA-B BAYONET CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
GT06, 08 Plug
Shell Size - Insert
20
Material
Cadmium
Features
Metal Chain
Color
Olive Drab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 167,49000 Kč1 167,49 Kč
10992,38600 Kč9 923,86 Kč
25930,27840 Kč23 256,96 Kč
50885,91400 Kč44 295,70 Kč
100843,67650 Kč84 367,65 Kč
250790,93420 Kč197 733,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,49000 Kč
Unit Price with VAT:1 412,66290 Kč