
10-580902-203 | |
|---|---|
DigiKey Part Number | 339-10-580902-203-ND |
Manufacturer | |
Manufacturer Product Number | 10-580902-203 |
Description | GT 20 DUST CAP RECTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT00, 01, 02, 020, 030, 070 Receptacles | |
Shell Size - Insert | 20 | |
Material | Zinc Cobalt | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,37000 Kč | 1 030,37 Kč |
| 10 | 875,82700 Kč | 8 758,27 Kč |
| 25 | 821,01360 Kč | 20 525,34 Kč |
| 50 | 781,85220 Kč | 39 092,61 Kč |
| 100 | 744,57020 Kč | 74 457,02 Kč |
| 250 | 698,02140 Kč | 174 505,35 Kč |
| Unit Price without VAT: | 1 030,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,74770 Kč |


