5 (2 + 3 Power) Position Rectangular Receptacle Connector Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER23BB11

DigiKey Part Number
ER23BB11-ND
Manufacturer
Manufacturer Product Number
ER23BB11
Description
CONN RCPT 5POS NICKEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 (2 + 3 Power) Position Rectangular Receptacle Connector Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5 (2 + 3 Power)
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Screw Lock
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
Dust Tight, Shielded, Waterproof
Contact Finish
Nickel
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 719,72000 Kč4 719,72 Kč
104 012,31900 Kč40 123,19 Kč
253 761,44720 Kč94 036,18 Kč
503 627,40460 Kč181 370,23 Kč
Manufacturers Standard Package
Unit Price without VAT:4 719,72000 Kč
Unit Price with VAT:5 710,86120 Kč