
EP233511 | |
|---|---|
DigiKey Part Number | EP233511-ND |
Manufacturer | |
Manufacturer Product Number | EP233511 |
Description | CONN PLUG 5POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (2 + 3 Power) Position Rectangular Plug Connector Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 5 (2 + 3 Power) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Dust Tight, Shielded, Waterproof | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 842,84000 Kč | 3 842,84 Kč |
| 10 | 3 266,89000 Kč | 32 668,90 Kč |
| 25 | 3 062,59200 Kč | 76 564,80 Kč |
| 50 | 2 916,64320 Kč | 145 832,16 Kč |
| Unit Price without VAT: | 3 842,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 649,83640 Kč |


