
ELRA2A25 | |
|---|---|
DigiKey Part Number | 965-ELRA2A25-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2A25 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,17000 Kč | 563,17 Kč |
| 10 | 478,67000 Kč | 4 786,70 Kč |
| 25 | 448,69360 Kč | 11 217,34 Kč |
| 50 | 427,28420 Kč | 21 364,21 Kč |
| 100 | 406,90340 Kč | 40 690,34 Kč |
| 250 | 381,45724 Kč | 95 364,31 Kč |
| 500 | 363,27590 Kč | 181 637,95 Kč |
| Unit Price without VAT: | 563,17000 Kč |
|---|---|
| Unit Price with VAT: | 681,43570 Kč |








