
ELPA2Y25 | |
|---|---|
DigiKey Part Number | 965-ELPA2Y25-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2Y25 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 4 AWG |
Contact Type Female Socket | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 10 | 442,57500 Kč | 4 425,75 Kč |
| 25 | 414,86160 Kč | 10 371,54 Kč |
| 50 | 395,06900 Kč | 19 753,45 Kč |
| 100 | 376,22330 Kč | 37 622,33 Kč |
| 250 | 352,69416 Kč | 88 173,54 Kč |
| 500 | 335,88148 Kč | 167 940,74 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |







