
ELR4Y03 | |
|---|---|
DigiKey Part Number | 965-ELR4Y03-ND |
Manufacturer | |
Manufacturer Product Number | ELR4Y03 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 322,10900 Kč | 3 221,09 Kč |
| 25 | 301,94280 Kč | 7 548,57 Kč |
| 50 | 287,52980 Kč | 14 376,49 Kč |
| 100 | 273,80970 Kč | 27 380,97 Kč |
| 250 | 256,68040 Kč | 64 170,10 Kč |
| 500 | 244,44486 Kč | 122 222,43 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |


