Image for ELR3Y03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELR3Y03

DigiKey Part Number
965-ELR3Y03-ND
Manufacturer
Manufacturer Product Number
ELR3Y03
Description
EPOWER-LITE3WAYRECEPTACLE,FOR6.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp 10 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
10 AWG
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200212,04095 Kč42 408,19 Kč
Unit Price without VAT:212,04095 Kč
Unit Price with VAT:256,56955 Kč