
ELP3Y03 | |
|---|---|
DigiKey Part Number | 965-ELP3Y03-ND |
Manufacturer | |
Manufacturer Product Number | ELP3Y03 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Contact Type Female Socket | Color Orange |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,45000 Kč | 620,45 Kč |
| 10 | 527,29000 Kč | 5 272,90 Kč |
| 25 | 494,26720 Kč | 12 356,68 Kč |
| 50 | 470,68780 Kč | 23 534,39 Kč |
| 100 | 448,23680 Kč | 44 823,68 Kč |
| 250 | 420,20664 Kč | 105 051,66 Kč |
| 500 | 400,17868 Kč | 200 089,34 Kč |
| Unit Price without VAT: | 620,45000 Kč |
|---|---|
| Unit Price with VAT: | 750,74450 Kč |


