
ELP4Y03 | |
|---|---|
DigiKey Part Number | 965-ELP4Y03-ND |
Manufacturer | |
Manufacturer Product Number | ELP4Y03 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,97000 Kč | 686,97 Kč |
| 10 | 583,92700 Kč | 5 839,27 Kč |
| 25 | 547,37080 Kč | 13 684,27 Kč |
| 50 | 521,25820 Kč | 26 062,91 Kč |
| 100 | 496,39970 Kč | 49 639,97 Kč |
| 250 | 465,35888 Kč | 116 339,72 Kč |
| Unit Price without VAT: | 686,97000 Kč |
|---|---|
| Unit Price with VAT: | 831,23370 Kč |



