Cable Grip Aluminum Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-7

DigiKey Part Number
DB-7-ND
Manufacturer
Manufacturer Product Number
DB-7
Description
CABLE GRIP 3.18-6.35MM ALUMINUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Grip Aluminum Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.125" (3.18mm)
Outside Cable Diameter (Max)
0.250" (6.35mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
1/2" (12.7mm)
Panel Hole Size
0.875" (22.2mm), 7/8"
Material
Aluminum
Includes
Compression Nut, Strain Relief
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,90000 Kč481,90 Kč
10409,52400 Kč4 095,24 Kč
25383,87720 Kč9 596,93 Kč
50365,55840 Kč18 277,92 Kč
100348,11950 Kč34 811,95 Kč
250326,34504 Kč81 586,26 Kč
500310,79056 Kč155 395,28 Kč
Manufacturers Standard Package
Unit Price without VAT:481,90000 Kč
Unit Price with VAT:583,09900 Kč