
DB-338 | |
|---|---|
DigiKey Part Number | DB-338-ND |
Manufacturer | |
Manufacturer Product Number | DB-338 |
Description | CABLE GRIP 7.93-9.53MM ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.312" (7.93mm) | |
Outside Cable Diameter (Max) | 0.375" (9.53mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | 1/2" (12.7mm) | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Aluminum | |
Includes | Compression Nut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,09000 Kč | 410,09 Kč |
| 10 | 348,58800 Kč | 3 485,88 Kč |
| 25 | 326,76240 Kč | 8 169,06 Kč |
| 50 | 311,16940 Kč | 15 558,47 Kč |
| 100 | 296,32380 Kč | 29 632,38 Kč |
| 250 | 277,78760 Kč | 69 446,90 Kč |
| 500 | 264,54456 Kč | 132 272,28 Kč |
| Unit Price without VAT: | 410,09000 Kč |
|---|---|
| Unit Price with VAT: | 496,20890 Kč |




