



ATC-09-9-1939PN | |
|---|---|
DigiKey Part Number | ATC-09-9-1939PN-ND |
Manufacturer | |
Manufacturer Product Number | ATC-09-9-1939PN |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Industrial Operations | Fastening Type Reverse Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection Environment Sealed |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 9-1939 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| 25 | 141,03920 Kč | 3 525,98 Kč |
| 50 | 134,30320 Kč | 6 715,16 Kč |
| 100 | 127,89040 Kč | 12 789,04 Kč |
| 300 | 118,35453 Kč | 35 506,36 Kč |
| 600 | 112,71062 Kč | 67 626,37 Kč |
| 1 200 | 107,33688 Kč | 128 804,26 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |



