Black Connector Backshell 1 3/8-18 UNEF-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR9-1939

DigiKey Part Number
ASR9-1939-ND
Manufacturer
Manufacturer Product Number
ASR9-1939
Description
CONN BACKSHELL BLACK 1 3/8-18
Customer Reference
Detailed Description
Black Connector Backshell 1 3/8-18 UNEF-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
1 3/8-18 UNEF-2A
Cable Exit
180°
Material
-
Plating
-
Shielding
Unshielded
Color
Black
Features
Tie Wrap Holder
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Receptacle, Small Flange J1939
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,23700 Kč382,37 Kč
2535,83920 Kč895,98 Kč
5034,12600 Kč1 706,30 Kč
10032,49440 Kč3 249,44 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč