
AT2-201-16141 | |
|---|---|
DigiKey Part Number | 965-AT2-201-16141-ND |
Manufacturer | |
Manufacturer Product Number | AT2-201-16141 |
Description | 16# MACHINED SOCKET CONTACT NICK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 13,15320 Kč | 657,66 Kč |
| 100 | 12,52320 Kč | 1 252,32 Kč |
| 250 | 11,73704 Kč | 2 934,26 Kč |
| 500 | 11,17640 Kč | 5 588,20 Kč |
| 1 000 | 10,64263 Kč | 10 642,63 Kč |
| 2 500 | 9,97640 Kč | 24 941,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



