
AT0-202-16141 | |
|---|---|
DigiKey Part Number | 965-AT0-202-16141-ND |
Manufacturer | |
Manufacturer Product Number | AT0-202-16141 |
Description | 16# MACHINED PIN CONTACT NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 250 | 5,84752 Kč | 1 461,88 Kč |
| 500 | 5,56782 Kč | 2 783,91 Kč |
| 1 000 | 5,30200 Kč | 5 302,00 Kč |
| 2 500 | 4,96981 Kč | 12 424,52 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





