
APSFSB2 | |
|---|---|
DigiKey Part Number | APSFSB2-ND |
Manufacturer | |
Manufacturer Product Number | APSFSB2 |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Primary Material Metal |
Series | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Dust Cap |
Shell Size - Insert F | Operating Temperature -40°C ~ 100°C |
Mounting Type Panel Mount | Applications Communication Systems, Instrumentation, Medical, Testing Equipment |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,34000 Kč | 988,34 Kč |
| 10 | 839,99700 Kč | 8 399,97 Kč |
| 25 | 826,37840 Kč | 20 659,46 Kč |
| Unit Price without VAT: | 988,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 195,89140 Kč |



