
APSFPB6E2 | |
|---|---|
DigiKey Part Number | APSFPB6E2-ND |
Manufacturer | |
Manufacturer Product Number | APSFPB6E2 |
Description | CONN PLUG MALE 5POS SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | F | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Communication Systems, Instrumentation, Medical, Testing Equipment | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 556,37000 Kč | 1 556,37 Kč |
| 10 | 1 322,93700 Kč | 13 229,37 Kč |
| 25 | 1 240,15880 Kč | 31 003,97 Kč |
| 50 | 1 181,02840 Kč | 59 051,42 Kč |
| Unit Price without VAT: | 1 556,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,20770 Kč |


