New Product
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC06-8-4S REV.II

DigiKey Part Number
965-APC06-8-4SREV.II-ND
Manufacturer
Manufacturer Product Number
APC06-8-4S REV.II
Description
PLUG 8-4 SOCKET REV.II
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
8-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Synthetic Resin
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,73800 Kč967,38 Kč
2590,66920 Kč2 266,73 Kč
5086,33960 Kč4 316,98 Kč
10082,21770 Kč8 221,77 Kč
25077,07020 Kč19 267,55 Kč
50073,39262 Kč36 696,31 Kč
1 00069,89268 Kč69 892,68 Kč
2 50065,52166 Kč163 804,15 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč