Pin Contact 18-22 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-C-20-P-18-1-R

DigiKey Part Number
965-APC-C-20-P-18-1-RTR-ND - Tape & Reel (TR)
965-APC-C-20-P-18-1-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APC-C-20-P-18-1-R
Description
#20 S&F PIN WITH TIN PLATING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
20
Manufacturer
Amphenol Industrial Operations
Wire Gauge or Range - AWG
18-22 AWG
Series
Wire Gauge or Range - mm²
0.34 ~ 0.75mm²
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power, Machined
Contact Finish
Tin
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,91900 Kč29,19 Kč
252,73800 Kč68,45 Kč
502,60380 Kč130,19 Kč
1002,47990 Kč247,99 Kč
2502,32320 Kč580,80 Kč
5002,21192 Kč1 105,96 Kč
1 0002,10631 Kč2 106,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94889 Kč5 846,67 Kč
6 0001,85580 Kč11 134,80 Kč
9 0001,80345 Kč16 231,05 Kč
15 0001,73960 Kč26 094,00 Kč
21 0001,69879 Kč35 674,59 Kč
30 0001,65657 Kč49 697,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč