AIO-CSM36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Industrial Operations
In Stock: 34
Unit Price: 757,19000 Kč
Datasheet
Cable Gland Polyamide (PA), Nylon M36x2 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M36x2 Black
AIO-CSM36-ND
AIO-CSM36-ND

AIO-CSM36

DigiKey Part Number
AIO-CSM36-ND
Manufacturer
Manufacturer Product Number
AIO-CSM36
Description
CABLE GLAND 18.01-25MM M36
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M36x2 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M36x2
Manufacturer
Amphenol Industrial Operations
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Panel Nut, Sealing Nut
Part Status
Obsolete
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.709" (18.01mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.984" (25.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIO-CSJM36Amphenol Industrial Operations34AIO-CSJM36-ND757,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes