
AIO-CSJM36 | |
|---|---|
DigiKey Part Number | AIO-CSJM36-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM36 |
Description | CABLE GLAND 18.01-25MM M36 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M36x2 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M36x2 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Panel Nut, Sealing Nut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,14000 Kč | 735,14 Kč |
| 10 | 624,77400 Kč | 6 247,74 Kč |
| 25 | 585,66800 Kč | 14 641,70 Kč |
| 50 | 557,72780 Kč | 27 886,39 Kč |
| 100 | 531,12970 Kč | 53 112,97 Kč |
| 250 | 497,91800 Kč | 124 479,50 Kč |
| Unit Price without VAT: | 735,14000 Kč |
|---|---|
| Unit Price with VAT: | 889,51940 Kč |

