
97-60-922 | |
|---|---|
DigiKey Part Number | 339-97-60-922-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-922 |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 22 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,49000 Kč | 578,49 Kč |
| 10 | 491,68900 Kč | 4 916,89 Kč |
| 25 | 460,89760 Kč | 11 522,44 Kč |
| 50 | 438,90440 Kč | 21 945,22 Kč |
| 100 | 417,96940 Kč | 41 796,94 Kč |
| 250 | 391,83024 Kč | 97 957,56 Kč |
| 500 | 373,15462 Kč | 186 577,31 Kč |
| Unit Price without VAT: | 578,49000 Kč |
|---|---|
| Unit Price with VAT: | 699,97290 Kč |





