Connector Cap (Cover), Protective 22 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-60-822

DigiKey Part Number
339-97-60-822-ND
Manufacturer
Manufacturer Product Number
97-60-822
Description
MIL-5015 97 THREADED CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 22 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MS3106 and MS3108 Plug
Shell Size - Insert
22
Material
Metal
Features
Metal Chain
Color
Olive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 128,64000 Kč1 128,64 Kč
10959,27300 Kč9 592,73 Kč
25899,22680 Kč22 480,67 Kč
50856,34040 Kč42 817,02 Kč
100815,51190 Kč81 551,19 Kč
250764,53300 Kč191 133,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,64000 Kč
Unit Price with VAT:1 365,65440 Kč