Connector Cap (Cover) 16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-60-16(621)

DigiKey Part Number
339-97-60-16(621)-ND
Manufacturer
Manufacturer Product Number
97-60-16(621)
Description
CONN COVER 16 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 16 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
MS3100, MS3101 and MS3102 Receptacle
Manufacturer
Amphenol Industrial Operations
Shell Size - Insert
16
Series
Material
Zinc Alloy
Packaging
Bulk
Features
Metal Chain
Part Status
Active
Color
Black
Accessory Type
Cap (Cover)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,88000 Kč287,88 Kč
10244,73200 Kč2 447,32 Kč
25229,39880 Kč5 734,97 Kč
50218,45060 Kč10 922,53 Kč
100208,02720 Kč20 802,72 Kč
250195,01012 Kč48 752,53 Kč
500185,71220 Kč92 856,10 Kč
1 000176,85985 Kč176 859,85 Kč
Manufacturers Standard Package
Unit Price without VAT:287,88000 Kč
Unit Price with VAT:348,33480 Kč