
97-3102A-16S-1S(946) | |
|---|---|
DigiKey Part Number | 97-3102A-16S-1S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-16S-1S(946) |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 7 | Shielding |
Shell Size - Insert 16S-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| 10 | 526,71400 Kč | 5 267,14 Kč |
| 25 | 493,73840 Kč | 12 343,46 Kč |
| 50 | 470,17880 Kč | 23 508,94 Kč |
| 100 | 447,75300 Kč | 44 775,30 Kč |
| 250 | 419,75084 Kč | 104 937,71 Kč |
| 500 | 399,74732 Kč | 199 873,66 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |



