
97-60-10P | |
|---|---|
DigiKey Part Number | 339-97-60-10P-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-10P |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10S, 10SL Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 10S, 10SL | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,82900 Kč | 1 508,29 Kč |
| 25 | 141,38360 Kč | 3 534,59 Kč |
| 50 | 134,63500 Kč | 6 731,75 Kč |
| 100 | 128,20540 Kč | 12 820,54 Kč |
| 250 | 120,18248 Kč | 30 045,62 Kč |
| 500 | 114,44918 Kč | 57 224,59 Kč |
| 1 000 | 108,99222 Kč | 108 992,22 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |


