
97-60-10 | |
|---|---|
DigiKey Part Number | 339-97-60-10-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-10 |
Description | CONN COVER 10S 10SL OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10S, 10SL Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 10S, 10SL | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 122,60320 Kč | 3 065,08 Kč |
| 50 | 116,74460 Kč | 5 837,23 Kč |
| 100 | 111,16970 Kč | 11 116,97 Kč |
| 250 | 104,21224 Kč | 26 053,06 Kč |
| 500 | 99,24074 Kč | 49 620,37 Kč |
| 1 000 | 94,50843 Kč | 94 508,43 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |







