
97-4106A-18-19P | |
|---|---|
DigiKey Part Number | 339-97-4106A-18-19P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-18-19P |
Description | CONN PLUG MALE 10POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 18-19 | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,18000 Kč | 883,18 Kč |
| 10 | 750,67900 Kč | 7 506,79 Kč |
| 25 | 703,69320 Kč | 17 592,33 Kč |
| 50 | 670,12180 Kč | 33 506,09 Kč |
| 100 | 638,16910 Kč | 63 816,91 Kč |
| 250 | 598,26576 Kč | 149 566,44 Kč |
| Unit Price without VAT: | 883,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,64780 Kč |




