
97-4102A-20-7P(621) | |
|---|---|
DigiKey Part Number | 339-97-4102A-20-7P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-20-7P(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 20-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,77000 Kč | 494,77 Kč |
| 10 | 420,40600 Kč | 4 204,06 Kč |
| 25 | 394,08240 Kč | 9 852,06 Kč |
| 50 | 375,28200 Kč | 18 764,10 Kč |
| 100 | 357,38050 Kč | 35 738,05 Kč |
| 250 | 335,02736 Kč | 83 756,84 Kč |
| 500 | 319,05876 Kč | 159 529,38 Kč |
| Unit Price without VAT: | 494,77000 Kč |
|---|---|
| Unit Price with VAT: | 598,67170 Kč |






