
97-3107A-20-4P | |
|---|---|
DigiKey Part Number | 97-3107A-20-4P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3107A-20-4P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-4 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,72000 Kč | 1 201,72 Kč |
| 10 | 1 021,38500 Kč | 10 213,85 Kč |
| 25 | 957,46680 Kč | 23 936,67 Kč |
| 50 | 911,80460 Kč | 45 590,23 Kč |
| 100 | 868,33450 Kč | 86 833,45 Kč |
| 250 | 814,04964 Kč | 203 512,41 Kč |
| Unit Price without VAT: | 1 201,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,08120 Kč |









