
97-3106A-28-21S | |
|---|---|
DigiKey Part Number | 97-3106A-28-21S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-28-21S |
Description | CONN PLUG FMALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 37 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 096,16000 Kč | 3 096,16 Kč |
| 10 | 2 632,05700 Kč | 26 320,57 Kč |
| 25 | 2 467,44960 Kč | 61 686,24 Kč |
| 50 | 2 349,83580 Kč | 117 491,79 Kč |
| Unit Price without VAT: | 3 096,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 746,35360 Kč |







