
97-3106A-18-9P | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-9P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-9P |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 18-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,22000 Kč | 947,22 Kč |
| 10 | 805,14700 Kč | 8 051,47 Kč |
| 25 | 754,76040 Kč | 18 869,01 Kč |
| 50 | 718,75740 Kč | 35 937,87 Kč |
| 100 | 684,48860 Kč | 68 448,86 Kč |
| 250 | 641,69132 Kč | 160 422,83 Kč |
| Unit Price without VAT: | 947,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,13620 Kč |



