
97-3106A-14S-6S(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-14S-6S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-6S(621) |
Description | CONN PLUG FMALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,98000 Kč | 560,98 Kč |
| 10 | 476,80400 Kč | 4 768,04 Kč |
| 25 | 446,95040 Kč | 11 173,76 Kč |
| 50 | 425,62260 Kč | 21 281,13 Kč |
| 100 | 405,32410 Kč | 40 532,41 Kč |
| 250 | 379,97356 Kč | 94 993,39 Kč |
| 500 | 361,86424 Kč | 180 932,12 Kč |
| Unit Price without VAT: | 560,98000 Kč |
|---|---|
| Unit Price with VAT: | 678,78580 Kč |




