
97-3102A-18-1S(946) | |
|---|---|
DigiKey Part Number | 97-3102A-18-1S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-1S(946) |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,13000 Kč | 781,13 Kč |
| 10 | 663,85200 Kč | 6 638,52 Kč |
| 25 | 622,29680 Kč | 15 557,42 Kč |
| 50 | 592,60560 Kč | 29 630,28 Kč |
| 100 | 564,34640 Kč | 56 434,64 Kč |
| 250 | 529,06140 Kč | 132 265,35 Kč |
| Unit Price without VAT: | 781,13000 Kč |
|---|---|
| Unit Price with VAT: | 945,16730 Kč |






